+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03150808

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 80mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03150808

Alternative designations: 03 15 08 08

TME Symbol:
ST-03150808

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
chromium steel
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight90 g
EAN code4018754006915
See other products in this category: Socket Wrenches STAHLWILLE,
*
03150808
0 in TME stock
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.