+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03151006

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03151006

Alternative designations: 03 15 10 06

TME Symbol:
ST-03151006

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
chromium steel
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight80 g
EAN code4018754006922
See other products in this category: Socket Wrenches STAHLWILLE,
*
03151006
0 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 5 pcs - 17.47 USDGross price for quantities from 5 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.