+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03151207

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 120mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03151207

Alternative designations: 03 15 12 07

TME Symbol:
ST-03151207

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
120mm
Material
chromium steel
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight96 g
EAN code4018754006960
See other products in this category: Socket Wrenches STAHLWILLE,
*
03151207
0 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.