+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03161112

Socket: SPLINE-bit; XZN M12; 1/2"; chromium steel; 110mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03161112

Alternative designations: 03 16 11 12

TME Symbol:
ST-03161112

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Length
0.11m
Gross weight168 g
EAN code4018754007080
See other products in this category: Socket Wrenches STAHLWILLE,
*
03161112
0 in TME stock
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 18.58 USDGross price for quantities from 5 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.