+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03161208

Socket: SPLINE-bit; XZN M8; 1/2"; chromium steel; 120mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03161208

Alternative designations: 03 16 12 08

TME Symbol:
ST-03161208

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Length
120mm
Gross weight104 g
EAN code4018754007097
See other products in this category: Socket Wrenches STAHLWILLE,
*
03161208
0 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 5 pcs - 17.52 USDGross price for quantities from 5 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.