+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03240022

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"; alloy steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03240022

Alternative designations: 03 24 00 22

TME Symbol:
ST-03240022

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
alloy steel
Gross weight246 g
EAN code4018754007189
See other products in this category: Socket Wrenches STAHLWILLE,
*
03240022
0 in TME stock
Net price for quantities from 1 pcs - 26.37 USDGross price for quantities from 1 pcs - 26.37 USD
Net price for quantities from 3 pcs - 25.43 USDGross price for quantities from 3 pcs - 25.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.