+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03280006

Socket: hex key-bit; spherical; HEX 6mm; 1/2"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03280006

Alternative designations: 03 28 00 06

TME Symbol:
ST-03280006

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
chromium steel
Plating material
chromium
Gross weight78 g
EAN code4018754007349
See other products in this category: Socket Wrenches STAHLWILLE,
*
03280006
0 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 5 pcs - 13.26 USDGross price for quantities from 5 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.