+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03280008

Socket: hex key-bit; spherical; HEX 8mm; 1/2"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03280008

Alternative designations: 03 28 00 08

TME Symbol:
ST-03280008

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
chromium steel
Plating material
chromium
Gross weight96 g
EAN code4018754007356
See other products in this category: Socket Wrenches STAHLWILLE,
*
03280008
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 14.03 USDGross price for quantities from 5 pcs - 14.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.