+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03410056

Socket: 12-angles; socket spanner; 1 1/4"; 1/2"; 45mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
03410056

Alternative designations: 03 41 00 56

TME Symbol:
ST-03410056

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/4"
Holder socket size - inch
1/2"
Socket length
45mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight154 g
EAN code4018754008018
See other products in this category: Socket Wrenches STAHLWILLE,
*
03410056
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD