+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03450014

Socket: hex key-bit; HEX 7/32"; 1/2"; 60mm; chromium steel; 54A


Manufacturer: STAHLWILLE

Manufacturer part number:
03450014

Alternative designations: 03 45 00 14

TME Symbol:
ST-03450014

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 7/32"
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Manufacturer series
54A
Plating material
chromium
Gross weight70 g
EAN code4018754008360
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03450014
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.