+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03450034

Socket: hex key-bit; HEX 9/16"; 1/2"; 60mm; chromium steel; 54A


Manufacturer: STAHLWILLE

Manufacturer part number:
03450034

Alternative designations: 03 45 00 34

TME Symbol:
ST-03450034

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 9/16"
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Manufacturer series
54A
Plating material
chromium
Gross weight138 g
EAN code4018754008421
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03450034
0 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 5 pcs - 12.97 USDGross price for quantities from 5 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.