+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03450036

Socket: hex key-bit; HEX 5/8"; 1/2"; 60mm; chromium steel; 54A


Manufacturer: STAHLWILLE

Manufacturer part number:
03450036

Alternative designations: 03 45 00 36

TME Symbol:
ST-03450036

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 5/8"
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Manufacturer series
54A
Plating material
chromium
Gross weight170 g
EAN code4018754008438
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03450036
0 in TME stock
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.