+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05010060

Socket: 6-angles; socket spanner; 60mm; 3/4"; steel; 55


Manufacturer: STAHLWILLE

Manufacturer part number:
05010060

Alternative designations: 05 01 00 60

TME Symbol:
ST-05010060

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
60mm
Holder socket size - inch
3/4"
Socket length
80mm
Material
steel
Manufacturer series
55
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight1.03 kg
EAN code4018754008902
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
05010060
0 in TME stock
Net price for quantities from 1 pcs - 60.26 USDGross price for quantities from 1 pcs - 60.26 USD
Net price for quantities from 3 pcs - 58.11 USDGross price for quantities from 3 pcs - 58.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.