+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05020027

Socket: 6-angles; socket spanner; 27mm; 3/4"; steel; 56


Manufacturer: STAHLWILLE

Manufacturer part number:
05020027

Alternative designations: 05 02 00 27

TME Symbol:
ST-05020027

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
27mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
steel
Manufacturer series
56
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight444 g
EAN code4018754008940
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
05020027
0 in TME stock
Net price for quantities from 1 pcs - 35.21 USDGross price for quantities from 1 pcs - 35.21 USD
Net price for quantities from 5 pcs - 33.95 USDGross price for quantities from 5 pcs - 33.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.