+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05020041

Socket: 6-angles; socket spanner; 41mm; 3/4"; steel; 56


Manufacturer: STAHLWILLE

Manufacturer part number:
05020041

Alternative designations: 05 02 00 41

TME Symbol:
ST-05020041

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
41mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
steel
Manufacturer series
56
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight720 g
EAN code4018754008995
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
05020041
0 in TME stock
Net price for quantities from 1 pcs - 57.63 USDGross price for quantities from 1 pcs - 57.63 USD
Net price for quantities from 2 pcs - 55.58 USDGross price for quantities from 2 pcs - 55.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.