+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060014

Socket: SPLINE-bit; XZN M14; 3/4"; chromium steel; 90mm


Manufacturer: STAHLWILLE

Manufacturer part number:
05060014

Alternative designations: 05 06 00 14

TME Symbol:
ST-05060014

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
chromium
Length
90mm
Gross weight290 g
EAN code4018754138869
See other products in this category: Socket Wrenches STAHLWILLE,
*
05060014
0 in TME stock
Net price for quantities from 1 pcs - 36.16 USDGross price for quantities from 1 pcs - 36.16 USD
Net price for quantities from 3 pcs - 34.87 USDGross price for quantities from 3 pcs - 34.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.