+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060016

Socket: SPLINE-bit; XZN M16; 3/4"; chromium steel; 80mm


Manufacturer: STAHLWILLE

Manufacturer part number:
05060016

Alternative designations: 05 06 00 16

TME Symbol:
ST-05060016

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M16
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
chromium
Length
80mm
Gross weight310 g
EAN code4018754138876
See other products in this category: Socket Wrenches STAHLWILLE,
*
05060016
0 in TME stock
Net price for quantities from 1 pcs - 37.86 USDGross price for quantities from 1 pcs - 37.86 USD
Net price for quantities from 3 pcs - 36.50 USDGross price for quantities from 3 pcs - 36.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.