+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060018

Socket: SPLINE-bit; XZN M18; 3/4"; chromium steel; 100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
05060018

Alternative designations: 05 06 00 18

TME Symbol:
ST-05060018

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M18
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
chromium
Length
0.1m
Gross weight390 g
EAN code4018754155071
See other products in this category: Socket Wrenches STAHLWILLE,
*
05060018
0 in TME stock
Net price for quantities from 1 pcs - 42.61 USDGross price for quantities from 1 pcs - 42.61 USD
Net price for quantities from 3 pcs - 41.08 USDGross price for quantities from 3 pcs - 41.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.