+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05100100

Socket: Torx®-bit; T100; square; 3/4"; 80mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
05100100

Alternative designations: 05 10 01 00

TME Symbol:
ST-05100100

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T100
Kind of holder
square
Holder socket size - inch
3/4"
Socket length
80mm
Material
chromium steel
Plating material
chromium
Gross weight480 g
EAN code4018754132218
See other products in this category: Socket Wrenches STAHLWILLE,
*
05100100
0 in TME stock
Net price for quantities from 1 pcs - 47.70 USDGross price for quantities from 1 pcs - 47.70 USD
Net price for quantities from 3 pcs - 46.00 USDGross price for quantities from 3 pcs - 46.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.