+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-051/B

Terminal: round; female; Ø: 5mm; 1.5÷2.5mm2; crimped; for cable


Manufacturer: NINIGI

Manufacturer part number:
ST-051/B
TME Symbol:
ST-051/B

Specification

Manufacturer
NINIGI
Type of terminal
round
Kind of terminal
female
Diameter
5mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Gross weight1.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-051/B
2660 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.08 USDGross price for quantities from 800 pcs - 0.08 USD
Net price for quantities from 1200 pcs - 0.06 USDGross price for quantities from 1200 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 200 pcs