+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05410040

Socket: 12-angles; socket spanner; 3/4"; 3/4"; 50mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410040

Alternative designations: 05 41 00 40

TME Symbol:
ST-05410040

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/4"
Holder socket size - inch
3/4"
Socket length
50mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight180 g
EAN code4018754127207
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410040
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 2 pcs - 17.63 USDGross price for quantities from 2 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.