+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05410042

Socket: 12-angles; socket spanner; 13/16"; 3/4"; 51mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410042

Alternative designations: 05 41 00 42

TME Symbol:
ST-05410042

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
13/16"
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight195 g
EAN code4018754127214
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410042
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 2 pcs - 16.99 USDGross price for quantities from 2 pcs - 16.99 USD