+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05410048

Socket: 12-angles; socket spanner; 1"; 3/4"; 52mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410048

Alternative designations: 05 41 00 48

TME Symbol:
ST-05410048

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1"
Holder socket size - inch
3/4"
Socket length
52mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight255 g
EAN code4018754009343
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410048
0 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 2 pcs - 17.84 USDGross price for quantities from 2 pcs - 17.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.