+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06050019

Socket: hex key-bit; HEX 19mm; 1"; Socket bit length: 85mm; 64


Manufacturer: STAHLWILLE

Manufacturer part number:
06050019

Alternative designations: 06 05 00 19

TME Symbol:
ST-06050019

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
1"
Socket length
85mm
Material
chromium steel
Manufacturer series
64
Plating material
chromium
Gross weight450 g
EAN code4018754010196
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06050019
0 in TME stock
Net price for quantities from 1 pcs - 59.25 USDGross price for quantities from 1 pcs - 59.25 USD
Net price for quantities from 3 pcs - 57.13 USDGross price for quantities from 3 pcs - 57.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.