+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08070024

Screwdriver bit; slot; 0.8x4mm; 1/4"; Overall len: 25mm

Manufacturer: STAHLWILLE

Manufacturer part number:
08070024

Alternative designations: 08 07 00 24

TME Symbol:
ST-08070024

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
0.8x4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6 g
EAN code4018754010868
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08070024
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 3 pcs - 3.37 USDGross price for quantities from 3 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)