+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08070122

Screwdriver bit: slot; 0.6x3.5mm; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
08070122

Alternative designations: 08 07 01 22

TME Symbol:
ST-08070122

Specification

Manufacturer
STAHLWILLE
Type of screwdriver bit
slot
Bit size
0.6x3.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Conform to the norm
DIN ISO 2380 DIN ISO 2380-1
Gross weight4.217 g
EAN code4018754287727
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08070122
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
Packaging method by the manufacturer:Bag = 10 pcs