+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08070124

Screwdriver bit: slot; 0.8x4mm; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
08070124

Alternative designations: 08 07 01 24

TME Symbol:
ST-08070124

Specification

Manufacturer
STAHLWILLE
Type of screwdriver bit
slot
Bit size
0.8x4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Conform to the norm
DIN ISO 2380 DIN ISO 2380-1
Gross weight4.325 g
EAN code4018754287741
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08070124
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD