+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-080/B-T

Tip: ring; M3,5; Ø: 3.7mm; 1.5÷2.5mm2; crimped; for cable; blue


Manufacturer: NINIGI

Manufacturer part number:
ST-080/B-T
TME Symbol:
ST-080/B-T

Specification

Manufacturer
NINIGI
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.7mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
in heat-shrinkable insulation
Colour
blue
Shrinkage temperature
150°C
Gross weight1.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-080/B-T
621 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs