+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-080/R

Tip: ring; M3; Ø: 3.2mm; 0.5÷1mm2; crimped; for cable; insulated


Manufacturer: NINIGI

Manufacturer part number:
ST-080/R
TME Symbol:
ST-080/R

Specification

Manufacturer
NINIGI
Type of tip
ring
Hole for screw
M3
Ring inside diameter
3.2mm
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-080/R
46490 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3500 pcs - 0.04 USDGross price for quantities from 3500 pcs - 0.04 USD
Net price for quantities from 10500 pcs - 0.03 USDGross price for quantities from 10500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 500 pcsCardboard = 28 000 pcs