+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08130040

Screwdriver bit; Torx®; T40; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08130040

Alternative designations: 08 13 00 40

TME Symbol:
ST-08130040

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight7 g
EAN code4018754011315
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08130040
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.