+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08130045

Screwdriver bit; Torx®; T45; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08130045

Alternative designations: 08 13 00 45

TME Symbol:
ST-08130045

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T45
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight8 g
EAN code4018754011322
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08130045
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 3 pcs - 4.12 USDGross price for quantities from 3 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.