+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08140050

Screwdriver bit; Torx®; T50; 5/16"; Overall len: 35mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08140050

Alternative designations: 08 14 00 50

TME Symbol:
ST-08140050

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T50
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
35mm
Gross weight14 g
EAN code4018754011384
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08140050
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.