+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08140055

Screwdriver bit; Torx®; T55; 5/16"; Overall len: 35mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08140055

Alternative designations: 08 14 00 55

TME Symbol:
ST-08140055

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T55
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
35mm
Gross weight20 g
EAN code4018754194186
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08140055
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.