+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08161010

Screwdriver bit; Pentalobe; TPI10; 1/4"; Overall len: 26mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08161010

Alternative designations: 08 16 10 10

TME Symbol:
ST-08161010

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Pentalobe
Bit size
TPI10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
26mm
Gross weight6 g
EAN code4018754153947
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08161010
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.