+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08161040

Screwdriver bit; Pentalobe; TPI40; 1/4"; Overall len: 26mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08161040

Alternative designations: 08 16 10 40

TME Symbol:
ST-08161040

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Pentalobe
Bit size
TPI40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
26mm
Gross weight8 g
EAN code4018754154081
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08161040
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.