+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08200004

Screwdriver bit; XZN; XZN M4; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08200004

Alternative designations: 08 20 00 04

TME Symbol:
ST-08200004

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126 ISO 1173
Gross weight4 g
EAN code4018754011544
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08200004
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 3 pcs - 3.00 USDGross price for quantities from 3 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.