+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of tip | ring | |
Hole for screw | M5 | |
Ring inside diameter | 5.3mm | |
Wire cross-section | 4...6mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | yellow | |
Contact material | copper |