+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08310002

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08310002

Alternative designations: 08 31 00 02

TME Symbol:
ST-08310002

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11 g
EAN code4018754011872
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08310002
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.