+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08320001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08320001

Alternative designations: 08 32 00 01

TME Symbol:
ST-08320001

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10 g
EAN code4018754011896
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08320001
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.