+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08320003

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08320003

Alternative designations: 08 32 00 03

TME Symbol:
ST-08320003

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11 g
EAN code4018754011919
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08320003
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.