+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08330003

Screwdriver bit; hex key; HEX 3mm; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08330003

Alternative designations: 08 33 00 03

TME Symbol:
ST-08330003

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight9 g
EAN code4018754011926
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08330003
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.