+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08340025

Screwdriver bit; Torx®; T25; 1/4"; Overall len: 70mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08340025

Alternative designations: 08 34 00 25

TME Symbol:
ST-08340025

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T25
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight15 g
EAN code4018754012008
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08340025
0 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.