+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08340030

Screwdriver bit; Torx®; T30; 1/4"; Overall len: 70mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08340030

Alternative designations: 08 34 00 30

TME Symbol:
ST-08340030

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T30
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight16.21 g
EAN code4018754012022
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08340030
1 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.