+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09010001

Insert; 1/2"; rubber; for spark plugs,socket; 20.8mm


Manufacturer: STAHLWILLE

Manufacturer part number:
09010001

Alternative designations: 09 01 00 01

TME Symbol:
ST-09010001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
insert
Holder socket size - inch
1/2"
Material
rubber
Size
20.8mm
Tools application
  • for spark plugs
  • socket
Gross weight6 g
EAN code4018754012183
See other products in this category: Socket Wrenches STAHLWILLE,
*
09010001
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.