+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-1016-P

Fume extractor: single station; 1.03m3/min; 230VAC; 22W; ESD


Manufacturer: ATTEN

Manufacturer part number:
ST-1016-P
TME Symbol:
ST-1016-P

Specification

Manufacturer
ATTEN
Type of fume extractor
single station
Air flow
1.03m3/min
Power
22W
Version
ESD
Dimensions
103.3x161.8x217.2mm
Colour
black
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight1.2719 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors ATTEN,
*
ST-1016-P
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.81 USDGross price for quantities from 1 pcs - 46.81 USD
Net price for quantities from 3 pcs - 44.00 USDGross price for quantities from 3 pcs - 44.00 USD
Net price for quantities from 5 pcs - 39.91 USDGross price for quantities from 5 pcs - 39.91 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs