+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11010002

Extension; 1/4"; square; 1/4"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
11010002

Alternative designations: 11 01 00 02

TME Symbol:
ST-11010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/4"
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
0.15m
Gross weight66 g
EAN code4018754012213
See other products in this category: Socket Wrenches STAHLWILLE,
*
11010002
0 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 5 pcs - 8.02 USDGross price for quantities from 5 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.