+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 11 01 10 13
Manufacturer | STAHLWILLE | |
Type of socket accessories | extension | |
Socket size - inch | 1/4" | |
Kind of holder | square | |
Holder socket size - inch | 1/4" | |
Material | chromium steel | |
Plating material | chromium | |
Version | easy to assemble | |
Length | 0.33m |