+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11020000

Universal joint; 1/4"; 37mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11020000

Alternative designations: 11 02 00 00

TME Symbol:
ST-11020000

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Socket size - inch
1/4"
Length
37mm
Gross weight24 g
EAN code4018754012237
See other products in this category: Socket Wrenches STAHLWILLE,
*
11020000
0 in TME stock
Net price for quantities from 1 pcs - 23.47 USDGross price for quantities from 1 pcs - 23.47 USD
Net price for quantities from 5 pcs - 22.63 USDGross price for quantities from 5 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.