+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11021500

Universal joint; 1/4"; 45mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11021500

Alternative designations: 11 02 15 00

TME Symbol:
ST-11021500

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Socket size - inch
1/4"
Length
45mm
Gross weight30 g
EAN code4018754343157
See other products in this category: Socket Wrenches STAHLWILLE,
*
11021500
0 in TME stock
Net price for quantities from 1 pcs - 35.31 USDGross price for quantities from 1 pcs - 35.31 USD
Net price for quantities from 3 pcs - 34.04 USDGross price for quantities from 3 pcs - 34.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.