+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11030002

Reduction; 1/4"; 3/8"; alloy steel; 25mm

Manufacturer: STAHLWILLE

Manufacturer part number:
11030002

Alternative designations: 11 03 00 02

TME Symbol:
ST-11030002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Material
alloy steel
Length
25mm
Gross weight18 g
EAN code4018754012244
See other products in this category: Socket Wrenches STAHLWILLE,
*
11030002
3 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)